TE Connectivity Circular Connector, 12 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 186-0460
- Mfr. Part No.:
- T4171130012-001
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
HK$168.20
24 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$250.00
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | HK$168.20 |
10 - 49 | HK$163.10 |
50 + | HK$157.50 |
**price indicative
- RS Stock No.:
- 186-0460
- Mfr. Part No.:
- T4171130012-001
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Wire | |
IP Rating | IP67 | |
Current Rating | 1.5A | |
Coding | A | |
Voltage Rating | 30.0 V | |
Mating Type | Keyed | |
Shell Size | 18 | |
Housing Material | Nylon | |
Pole Format | 12P | |
Contact Material | Copper | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Wire | ||
IP Rating IP67 | ||
Current Rating 1.5A | ||
Coding A | ||
Voltage Rating 30.0 V | ||
Mating Type Keyed | ||
Shell Size 18 | ||
Housing Material Nylon | ||
Pole Format 12P | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- RS PRO Circular Connector Rear Mount Socket IP67
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67