Recently searched

    Hirose Circular Connector, 4 Contacts, Miniature Connector, Socket, Female, RM Series

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 unit)**

    HK$100.37

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4HK$100.37
    5 - 9HK$98.16
    10 +HK$96.06

    **price indicative

    RS Stock No.:
    184-6445
    Mfr. Part No.:
    RM12BJB-4S(07)
    Manufacturer:
    Hirose
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hirose

    Number of Contacts

    4

    Connector Size

    Miniature

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Solder

    Current Rating

    5.0A

    Body Orientation

    Straight

    Series

    RM

    Voltage Rating

    500.0 V , 700.0 V

    Mating Type

    Bayonet

    Shell Size

    12

    Housing Material

    Metal

    Pole Format

    4P