- RS Stock No.:
- 106-2899
- Mfr. Part No.:
- 1103431-1
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 106-2899
- Mfr. Part No.:
- 1103431-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Circular Hybrid Connector Insert Without Contacts
From TE Connectivity, this CHC Insert is ideal for applications where high-speed data connection and power supply are required in a single connection. This dual purpose connector not only provides convenience and cost saving, but a durable, high-quality connection.
Combining data and power into single cabling allows significant reduction in machine installation and changeover time.
Combining data and power into single cabling allows significant reduction in machine installation and changeover time.
Features and Benefits
• Hybrid design compatible with combined data and power applications
• Range of housing, accessories and contacts available
• Durable, reliable and versatile connection system
• Range of housing, accessories and contacts available
• Durable, reliable and versatile connection system
Applications
This circular hybrid connector is designed for applications that require high performance Ethernet communication, such as machine automation, outdoor transportation and railway systems. This CHC insert is not supplied with contacts, which must be purchased separately.
TE Connectivity Circular Hybrid Connector
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Body Orientation | Straight |
Series | CHC, HC25, HTS |
Voltage Rating | 60 V |
Housing Material | PBT |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |