- RS Stock No.:
- 759-5069
- Mfr. Part No.:
- 1300100221
- Manufacturer:
- Molex Electronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 759-5069
- Mfr. Part No.:
- 1300100221
- Manufacturer:
- Molex Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Brad® Mini-Change® Double-Ended A-Size Cordsets Female-Male
These Brad® Mini-Change® Double-Ended A-Size Cordsets are available with internal thread female straight-to-male internal thread straight connector configuration. The cables for these Brad® Mini-Change® Double-Ended Cordsets are PVC, UL Type ST00W, hard service cord.
Quad Beam female contacts for high reliability and low resistance
Epoxy coated coupling nut for corrosion and weld slag resistance
Cable resistant to water, oil and abrasion
16 AWG wire size
IP67 rated
Epoxy coated coupling nut for corrosion and weld slag resistance
Cable resistant to water, oil and abrasion
16 AWG wire size
IP67 rated
For Part Numbers containing "F060" cable length is 6 ft [1.83 m]
For Part Numbers containing "F120" cable length is 12 ft [3.66 m]
For Part Numbers containing "F120" cable length is 12 ft [3.66 m]
Approvals
UL File N0.:E152210
CSA File No.:LR6837
CSA File No.:LR6837
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specifications
Attribute | Value |
---|---|
Sheath Material | Polyvinyl Chloride PVC |