- RS Stock No.:
- 182-1999
- Mfr. Part No.:
- MSAS-12BMMM-SL8D01
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-1999
- Mfr. Part No.:
- MSAS-12BMMM-SL8D01
- Manufacturer:
- Amphenol Industrial
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial MSAS-12BMMM-SL8D01 is a MSAS series male 1m long straight plug to unterminated industrial automation cable assembly.
Connector A Number of Contacts 12
Current Rating 1.5 A
Sheath Colour Black
IP Rating IP68
Current Rating 1.5 A
Sheath Colour Black
IP Rating IP68
Specifications
Attribute | Value |
---|---|
Series | MSAS |
Number of Cores | 12 |
Cross Sectional Area | 0.14 mm² |
Sheath Colour | Black |
Length | 1m |
Sheath Material | PUR |
Coding | A |
Shielding | Shielded |
Voltage Rating | 30 V ac/dc |
Current Rating | 1.5 A |
IP Rating | IP68 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Conductor Material | Copper |
Outer Diameter | 6.4mm |
Standards Met | UL 2517 |
American Wire Gauge | 26 AWG |
Operating Temperature Range | -25 → +85 °C |