Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Indicators & Indicator Components
Indicator Lamps
Neon Indicator Lamp, Wire Terminal, 105 → 125 V ac
RS Stock No.:
891-4455
Mfr. Part No.:
2622QK5
Manufacturer:
VCC
View all Indicator Lamps
Discontinued product
RS Stock No.:
891-4455
Mfr. Part No.:
2622QK5
Manufacturer:
VCC
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CR
2620QK & 2622QK Series
A series of non-relampable neon indicator lights from VCC. Supplied with speednut SN2089.
Quick-connect, tinned brass terminals (2620QK and 2622QK series)
Polycarbonate lens
White nylon bezel and housing
Neon-Incandescent Indicator Lights
Attribute
Value
Length
17.53mm