- RS Stock No.:
- 195-8776
- Mfr. Part No.:
- NXH80T120L2Q0P2TG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 195-8776
- Mfr. Part No.:
- NXH80T120L2Q0P2TG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The NXH80T120L2Q0 is power integrated module containing a T-type neutral point clamped (NPC) three level inverter consisting of two 80 A/1200 V half-bridge IGBTs with 40 A/1200 V half-bridge diodes and two 50 A/600 V NPC IGBTs with two 50 A/600 V NPC diodes. The modules also contain an on−board thermistor
High speed 1200V and 650V IGBTs with low VCESAT
Improved efficiency
Options with pre-applied thermal interface material (TIM) and without pre-applied TIM
Simpler mounting process
Options with press-fit pins and solder pins
Wider choices for module mounting process
Applications
Solar Inverters
UPS inverters
Improved efficiency
Options with pre-applied thermal interface material (TIM) and without pre-applied TIM
Simpler mounting process
Options with press-fit pins and solder pins
Wider choices for module mounting process
Applications
Solar Inverters
UPS inverters
Specifications
Attribute | Value |
---|---|
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 158 W |
Package Type | Q0Pack |
Mounting Type | Surface Mount |
Channel Type | N |
Pin Count | 20 |
Dimensions | 70.1 x 32.7 x 12.33mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |