- RS Stock No.:
- 185-1002
- Mfr. Part No.:
- RGTV00TK65GVC11
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 185-1002
- Mfr. Part No.:
- RGTV00TK65GVC11
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RGTV00TK65 is a IGBT with low collector - emitter saturation voltage, suitable for PFC, Solar Inverter, UPS, Welding, IH applications.
Low Collector - Emitter Saturation Voltage
High Speed Switching & Low Switching Loss
Short Circuit Withstand Time 2μs
Pb - free Lead Plating , RoHS Compliant
High Speed Switching & Low Switching Loss
Short Circuit Withstand Time 2μs
Pb - free Lead Plating , RoHS Compliant
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 45 A |
Maximum Collector Emitter Voltage | 650 V |
Maximum Gate Emitter Voltage | ±30V |
Maximum Power Dissipation | 94 W |
Number of Transistors | 1 |
Package Type | TO-3PFM |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 16 x 5 x 21mm |
Maximum Operating Temperature | +175 °C |
Gate Capacitance | 2890pF |
Minimum Operating Temperature | -40 °C |