The Vishay MOSFET is an N-channel, SUPER-247-3 package is a new age product with a drain-source voltage of 500V and maximum gate-source voltage of 30V. It has a drain-source resistance of 1.20ohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 150W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Enhanced dV/dt capabilities offer improved • Higher gate voltage threshold offers improved noise immunity • Lead (Pb) free component • Lower gate charge results in simpler drive requirements • Operating temperature ranges between -55°C and 150°C • Superfast body diode eliminates the need for external diodes in ZVS
Applications
• Motor control applications • Telecom and server power supplies • Uninterruptible power supplies • Zero voltage switching SMPS