- RS Stock No.:
- 462-900
- Mfr. Part No.:
- 6MBP50RA-120-55
- Manufacturer:
- Fuji Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 462-900
- Mfr. Part No.:
- 6MBP50RA-120-55
- Manufacturer:
- Fuji Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Intelligent IGBT Power Modules, Fuji Electric
High performance and high reliability IGBT with six drivers per module.
Amplifier for driver
Under voltage protection circuit
Over current protection circuit
IGBT Chip over heating protection
Under voltage protection circuit
Over current protection circuit
IGBT Chip over heating protection
Note
IC max and PDmax values are stated per transistor within the module.
Motor Controllers & Drivers, Fuji Electric
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 50 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Power Dissipation | 357 W |
Configuration | 3 Phase |
Package Type | P 610 |
Mounting Type | PCB Mount |
Channel Type | N |
Pin Count | 22 |
Transistor Configuration | 3 Phase |
Dimensions | 109 x 88 x 22mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +100 °C |