- RS Stock No.:
- 882-8471
- Mfr. Part No.:
- FN9233ES-12-06HI
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-8471
- Mfr. Part No.:
- FN9233ES-12-06HI
- Manufacturer:
- Schaffner
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FN9233E IEC Inlet Filter
The FN 9233E IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. The FN 9233E high performance power entry module offers additional EMI suppression on the earth line. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution. For types without additional earth line choke please consult the FN9233 series.
Can be used in a wide range of applications such as electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment and rack mounting equipment.
Can be used in a wide range of applications such as electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment and rack mounting equipment.
Rated currents up to 15 A
Excellent attenuation performance
Integrated earth line choke
Complies with IEC/EN 60601-1
Snap-in versions (S and S1 type)
Hot inlet versions (HI type)
Excellent attenuation performance
Integrated earth line choke
Complies with IEC/EN 60601-1
Snap-in versions (S and S1 type)
Hot inlet versions (HI type)
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Switch Type | None |
Termination Method | Faston |
Current Rating | 12A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | DC to 400Hz |
IEC Connector Type | C16 |
Width | 48mm |
Depth | 52.3mm |
Height | 22.5mm |