- RS Stock No.:
- 186-3522
- Mfr. Part No.:
- 3EGG1-1 SHORT VERS
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 186-3522
- Mfr. Part No.:
- 3EGG1-1 SHORT VERS
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Smallest Power Entry Module with Metric Fuse Holders. Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies.
Power entry module with enhanced EMI filter
Single or dual fusing
Two element circuit provides basic attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Multiple termination and mounting styles
Single or dual fusing
Two element circuit provides basic attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Multiple termination and mounting styles
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | Corcom GG |
Switch Type | 1 Pole |
Current Rating | 3A |
Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Operating Frequency | 50/60Hz |
IEC Connector Type | C14 |
Operating Temperature Range | -10 °C → +40 °C |
Depth | 32.8mm |
Height | 54.5mm |
Dimensions | 44.7 x 32.8 x 54.5mm |