- RS Stock No.:
- 170-5042
- Mfr. Part No.:
- FN7512-63-M6
- Manufacturer:
- Schaffner
The image is for reference only, please refer to product details and specifications
On back order for despatch 02/07/2024, delivery within 3 working days
Added
Price Each (In a Box of 10)
HK$566.00
Units | Per unit | Per Box* |
10 - 10 | HK$566.00 | HK$5,660.00 |
20 - 30 | HK$554.68 | HK$5,546.80 |
40 + | HK$543.586 | HK$5,435.86 |
*price indicative |
- RS Stock No.:
- 170-5042
- Mfr. Part No.:
- FN7512-63-M6
- Manufacturer:
- Schaffner
Product overview and Technical data sheets
Legislation and Compliance
Product Details
FN 751x Series Feed-through Filters
Feed-through filters for use with AC, and which offer high performance at high frequencies.
Recommended for use in power supply filters.
Composed of Y2 class capacitors and inductors.
Recommended for use in power supply filters.
Composed of Y2 class capacitors and inductors.
Standard: EN 132400
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Series | FN 751X |