- RS Stock No.:
- 739-1063
- Mfr. Part No.:
- TMM-2-0-10-1
- Manufacturer:
- Amphenol ICC
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 739-1063
- Mfr. Part No.:
- TMM-2-0-10-1
- Manufacturer:
- Amphenol ICC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IDC Paddle Board Connectors
These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Paddle Board Connectors are for Wire to Board connections. The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28AWG
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm IDC - Amphenol TMM Range
A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27 mm, 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Tin |
Series | TMM |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Contact Material | Copper |
Housing Material | Thermoplastic |