- RS Stock No.:
- 197-3365
- Mfr. Part No.:
- 490107671812
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 197-3365
- Mfr. Part No.:
- 490107671812
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
Product Details
The Wurth Elektronik WR-WST series 18 pin redfit IDC is a solderless reversible direct plug-in connector with SKEDD technology and insulation displacement connection. It is designed and manufactured for use in general electronic equipment.
Operating temperature range is from -25°C to +105°C
Insulator material is LCP
Contact material is CuNiSi
Halogen free
Insulator material is LCP
Contact material is CuNiSi
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Through Hole |