- RS Stock No.:
- 163-4495
- Mfr. Part No.:
- 690207100672
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
52 In stock for delivery within 3 working days
Added
Price Each (In a Tube of 52)
HK$4.645
Units | Per unit | Per Tube* |
52 - 208 | HK$4.645 | HK$241.54 |
260 + | HK$4.18 | HK$217.36 |
*price indicative |
- RS Stock No.:
- 163-4495
- Mfr. Part No.:
- 690207100672
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-MM IDC Transition Connectors
2.54mm staggered pitch (1.27mm pseudo pitch) PCB through hole wire-to-board MiniModule IDC transition connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule transition connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27 mm, 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Tin over Nickel |
Series | WR-MM |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Housing Material | PBT |
Contact Material | Phosphor Bronze |