ServicesIdeas and AdviceSpecial Offers
  • Parcel Tracking
  • Login / Sign up
  • View Basket0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Connectors
/
IC Sockets & Adapters
/
IC Socket Adapters
 

NEUTRAL IC Socket Adapter

RS Stock No.:
372-3740
Mfr. Part No.:
IC197-4004-2000
Manufacturer:
NEUTRAL
Unavailable
RS will no longer stock this product.
RS Stock No.:
372-3740
Mfr. Part No.:
IC197-4004-2000
Manufacturer:
NEUTRAL
Product overview and Technical data sheets
Legislation and Compliance
  • IC197 Series

RoHS Status: Not Applicable

Related links

  • Seeit 0.5 mm Pitch IC Socket Adapter
  • Seeit Straight Through Hole Mount IC Socket Adapter
  • Seeit 0.65 mm Pitch IC Socket Adapter
  • Brand-Rex Straight IC Socket Adapter
  • Winslow 2.54 mm Pitch IC Socket Adapter
  • Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
  • Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
  • Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SSOP to DIP

Contact us

+852 2421 9898
HKEnquiry@rs.rsgroup.com

Follow us on

We accept

amexvisamastercard

Services

  • Delivery Options
  • Large Orders
  • My Account
  • Product Returns
  • Scheduled Orders

Legal

  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms

About RS

  • About RS
  • Careers
  • Corporate Group
  • Press Centre
  • RS Conditions of Sale
  • World Wide
© RS Components Ltd P.O. Box 80108 Cheung Sha Wan Post Office Hong Kong