- RS Stock No.:
- 166-1292
- Mfr. Part No.:
- PCA9306D,112
- Manufacturer:
- NXP
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 166-1292
- Mfr. Part No.:
- PCA9306D,112
- Manufacturer:
- NXP
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Other Line Drivers, NXP
Note
NXP is a trademark of NXP B.V.
Specifications
Attribute | Value |
---|---|
Absolute Propagation Delay Time | 3.3ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.45mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 0 V |
Minimum Operating Temperature | -40 °C |