- RS Stock No.:
- 145-9853
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 145-9853
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Connector A | M36 Female |
Overall Length | 105mm |
Inside Diameter | 3/4in |
Maximum Operating Pressure | 350bar |
Outside Diameter | 25mm |
Connector A - Thread Standard | Metric |
Connector B - Gender | Male |
Connector A - Thread Size | M36 x 2 |
Connector A - Gender | Female |