- RS Stock No.:
- 748-1998
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 748-1998
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Unshielded Test Lead Wire 2.5 mm² CSA 500 V Black Silicone Rubber, 462 Strands 5 m
This tough test lead wire from the RS PRO range lets you safely use monitoring equipment in harsh environments. It can withstand high-temperatures and contact with radiation or oils.
The core consists of 462 tinned annealed stranded copper conductors. These are surrounded by a black silicone rubber outer sheath that's both flexible and hardwearing. It can endure extremes of heat and cold without cracking or melting. That means this cable is safe to use at temperatures ranging from -55°C to +200°C. The wire has a cross-sectional area of 2.5 mm², an outer diameter of 3.9 mm and is available in a length of 5 metres.
The cable conforms ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, meaning it's flame-retardant and halogen-free, so it won't release toxic gas in the event of a fire. It's an ideal choice for machine manufacturing or chemical industries.
The core consists of 462 tinned annealed stranded copper conductors. These are surrounded by a black silicone rubber outer sheath that's both flexible and hardwearing. It can endure extremes of heat and cold without cracking or melting. That means this cable is safe to use at temperatures ranging from -55°C to +200°C. The wire has a cross-sectional area of 2.5 mm², an outer diameter of 3.9 mm and is available in a length of 5 metres.
The cable conforms ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, meaning it's flame-retardant and halogen-free, so it won't release toxic gas in the event of a fire. It's an ideal choice for machine manufacturing or chemical industries.
Features and Benefits
• Voltage rating of 500 V
• Length of 5 m
• Outer diameter of 3.9 mm
• Cross-sectional area of 2.5 mm²
• American Wire Gauge (AWG) 13
• Insulation wall thickness of 0.95 mm
• Black silicone rubber sheath
• Operating temperature range of -55°C to +200°C
• RoHS (Restriction of Hazardous Substances) compliant
• Length of 5 m
• Outer diameter of 3.9 mm
• Cross-sectional area of 2.5 mm²
• American Wire Gauge (AWG) 13
• Insulation wall thickness of 0.95 mm
• Black silicone rubber sheath
• Operating temperature range of -55°C to +200°C
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Black |
Cable Shape | Single Core |
American Wire Gauge | 13 AWG |
Core Strands | 462/0.08 mm |
Length | 5m |
Insulation Material | Silicone Rubber |
Voltage Rating | 500 V |
Outer Diameter | 3.9mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Conductor Material | Tinned Copper |
Insulation Wall Thickness | 0.95mm |
Shield Type | Unshielded |
Number of Strands | 462 |
Size of Strands | 0.08 mm |