TE Connectivity, VAL-U-LOK, Rectangular Connector, 5 Way, 9A
- RS Stock No.:
- 278-3370
- Mfr. Part No.:
- 2386014-5
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
HK$68.40
FREE delivery for orders over HK$250.00
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | HK$6.84 | HK$68.40 |
| 100 + | HK$6.17 | HK$61.70 |
*price indicative
- RS Stock No.:
- 278-3370
- Mfr. Part No.:
- 2386014-5
- Manufacturer:
- TE Connectivity
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Rectangular Connector | |
| Series | VAL-U-LOK | |
| Standards/Approvals | RoHS | |
| Current Rating | 9A | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Rectangular Connector | ||
Series VAL-U-LOK | ||
Standards/Approvals RoHS | ||
Current Rating 9A | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular Connector housing with wire to panel connector system. It has Power & Signal circuit application.
Nylon housing material
ROHS compliant
Related links
- TE Connectivity Rectangular Connector 9 A
- TE Connectivity Rectangular Connector 9 A
- TE Connectivity Rectangular Connector 9 A
- TE Connectivity Rectangular Connector 9 A
- TE Connectivity Rectangular Connector 9 A
- TE Connectivity 4.2 mm Pitch 1 Row Straight
- TE Connectivity 4.2 mm Pitch 2 Row Straight
- TE Connectivity 4.2 mm Pitch 2 Row Straight