- RS Stock No.:
- 164-8435
- Mfr. Part No.:
- 1-1102293-6
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
5 In stock for delivery within 3 working days
Added
Price Each (In a Box of 5)
HK$557.404
Units | Per unit | Per Box* |
5 - 5 | HK$557.404 | HK$2,787.02 |
10 - 15 | HK$543.47 | HK$2,717.35 |
20 + | HK$535.108 | HK$2,675.54 |
*price indicative |
- RS Stock No.:
- 164-8435
- Mfr. Part No.:
- 1-1102293-6
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
HE Cable Hoods
Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands.
Approvals
UL listed, CSA certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | HE |
Number of Contacts | 16 |
Thread Size | PG21 |
Manufacturer Size Code | 6 |
Body Orientation | Top Entry |
Current Rating | 16A |
Voltage Rating | 380 V ac, 450 V dc |