- RS Stock No.:
- 825-2830
- Mfr. Part No.:
- VN01 025 0038 1C
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 825-2830
- Mfr. Part No.:
- VN01 025 0038 1C
- Manufacturer:
- Amphenol Industrial
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Heavy Mate 2.5mm E, EE, F ,Q Type Contacts
A comprehensive offering of silver plated 2.5mm turned pin and socket crimp contacts suitable for use with the E, EE, F, Q type range of module inserts.
Up to 500 mating cycles
Silver plated
Operating temperature range -40 to +125 °C
Silver plated
Operating temperature range -40 to +125 °C
Approvals
UL, CSA
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Series | Heavy Mate F |
Accessory Type | Contact |
For Use With | E EE F Q Type Modules |
Range | Heavy Mate |
Voltage Rating | 500 V |
Current Rating | 100A |
Gender | Male |