TE Connectivity Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 150m Length 2:1 Ratio, LSTT Series
- RS Stock No.:
- 865-9916
- Mfr. Part No.:
- LSTT-9.5-0-SP
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 150 metres)**
HK$1,905.40
On back order for despatch 18/07/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 - 14 | HK$1,905.40 | HK$12.703 |
15 - 49 | HK$1,810.10 | HK$12.067 |
50 + | HK$1,753.00 | HK$11.687 |
**price indicative
- RS Stock No.:
- 865-9916
- Mfr. Part No.:
- LSTT-9.5-0-SP
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Sleeve Diameter | 9.5mm | |
Colour | Black | |
Shrunk Diameter | 4.8mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 150m | |
Material | Polyolefin | |
Operating Temperature Range | -40 → +125 °C | |
Flame Retardant | No | |
Halogen Free | No | |
Series | LSTT | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Sleeve Diameter 9.5mm | ||
Colour Black | ||
Shrunk Diameter 4.8mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 150m | ||
Material Polyolefin | ||
Operating Temperature Range -40 → +125 °C | ||
Flame Retardant No | ||
Halogen Free No | ||
Series LSTT | ||