- RS Stock No.:
- 360-9313
- Mfr. Part No.:
- 202D963-25-0
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 360-9313
- Mfr. Part No.:
- 202D963-25-0
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ultra Low Profile (Lipped) - 202D9 and 222D9 Series
Ultra low profile construction for utilisation where space is at a premium
Lipped rim for mounting with backshell adaptor
Manufactured from fluid resistant elastomer
Temperature (°C) -75 to +150
Lipped rim for mounting with backshell adaptor
Manufactured from fluid resistant elastomer
Temperature (°C) -75 to +150
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Straight Cable Boot |
Inside Diameter Primary | 43.6mm |
Inside Diameter Secondary | 11.4mm |
Adhesive Lined | Yes |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 34.1mm |
Shrunk Diameter Secondary | 3.6mm |