- RS Stock No.:
- 195-8328
- Mfr. Part No.:
- SEDC450R/960G
- Manufacturer:
- Kingston
Discontinued product
- RS Stock No.:
- 195-8328
- Mfr. Part No.:
- SEDC450R/960G
- Manufacturer:
- Kingston
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Kingstons Data Centre 450R (DC450R) is a high-performance 6Gbps SATA SSD with 3D TLC NAND, designed for read-centric application workloads. This streamlined SSD delivers on performance while providing exceptional I/O and latency predictability, a requirement now amongst data-centre class SSDs. Built to Kingstons strict QoS requirements, the DC450R is designed to ensure performance consistency over a wide range of read-intensive and read-caching workloads.
Read-centric design for performance in high-read applications
Predictable random I/O performance and latencies
Configurable over-provisioning
Streamlined performance to strategically optimise business needs
Predictable random I/O performance and latencies
Configurable over-provisioning
Streamlined performance to strategically optimise business needs
Specifications
Attribute | Value |
---|---|
Model | DC450R |
Hard Drive Type | SSD |
Form Factor | 2.5 in |
Capacity | 960 GB |
Nand Type | 3D TLC |
Temperature Range | 0 → +70°C |
Dimensions | 69.9 x 100 x 7mm |
Length | 69.9mm |
Width | 100mm |
Height | 7mm |