Osram Halogen Bulb, 120 V
- RS Stock No.:
- 729-9092
- Mfr. Part No.:
- 100Q/DC (ETD) 120V (HK)
- Manufacturer:
- Osram
Available for back order.
Price Each
HK$2,427.42
Units | Per unit |
---|---|
1 + | HK$2,427.42 |
- RS Stock No.:
- 729-9092
- Mfr. Part No.:
- 100Q/DC (ETD) 120V (HK)
- Manufacturer:
- Osram
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Voltage Rating | 120 V |