- RS Stock No.:
- 205-3368
- Mfr. Part No.:
- AM102/2/SMA_3-0
- Manufacturer:
- CTi
Discontinued product
- RS Stock No.:
- 205-3368
- Mfr. Part No.:
- AM102/2/SMA_3-0
- Manufacturer:
- CTi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CTi 1/4 Wave Multi Band Magnetic Mount Antenna.
Gain: 2dBi
Impedance: 50?
VSWR: Less than 2:1
Impedance: 50?
VSWR: Less than 2:1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Antenna Physical Form | Whip |
Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz |
Connector Type | SMA |
Antenna Mounting Type | Magnetic |
Gain | 2dBi |
Antenna Directivity | Omnidirectional |
Series | AM102/2 |