- RS Stock No.:
- 230-9606
- Mfr. Part No.:
- 6012-PRO-N
- Manufacturer:
- Sibille
Discontinued product
- RS Stock No.:
- 230-9606
- Mfr. Part No.:
- 6012-PRO-N
- Manufacturer:
- Sibille
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Sibille 6012-PRO-N SMD Test Clip with Solder Connection.
Rated Voltage : =30VAC, =60VDC
Rated Current : 6A
Contact Material : AuNi Coated Brass
Insulation : PP - PA6
Rated Current : 6A
Contact Material : AuNi Coated Brass
Insulation : PP - PA6
Specifications
Attribute | Value |
---|---|
Product Type | Hook Clip |
Tip Type | Hook |
Colour | Black |
Current Rating | 6A |
Voltage Rating | 30 V ac, 60 V dc |
Contact Material | Brass |
Tip Size | 3.5mm |