- RS Stock No.:
- 177-0606P
- Mfr. Part No.:
- MCP4801-E/SN
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0606P
- Mfr. Part No.:
- MCP4801-E/SN
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The MCP4801 is a single channel 8-bit DAC with internal voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols.
8-bit Resolution
Single Channel Voltage Output
2.7V to 5.5V Operation
Operating Current 330 μA (typ)
Internal Voltage Reference 2.048V
Selectable Unity or 2x Gain Output
8-bit Resolution
Single Channel Voltage Output
2.7V to 5.5V Operation
Operating Current 330 μA (typ)
Internal Voltage Reference 2.048V
Selectable Unity or 2x Gain Output
INL ±0.125 LSB (typ)
DNL ±0.5 LSB (max)
Output Settling Time 4.5 μs
SPI Interface
8-pin PDIP, SOIC, MSOP and 2x3 DFN packages
Temperature Range -40°C to +125°C
Single Channel Voltage Output
2.7V to 5.5V Operation
Operating Current 330 μA (typ)
Internal Voltage Reference 2.048V
Selectable Unity or 2x Gain Output
8-bit Resolution
Single Channel Voltage Output
2.7V to 5.5V Operation
Operating Current 330 μA (typ)
Internal Voltage Reference 2.048V
Selectable Unity or 2x Gain Output
INL ±0.125 LSB (typ)
DNL ±0.5 LSB (max)
Output Settling Time 4.5 μs
SPI Interface
8-pin PDIP, SOIC, MSOP and 2x3 DFN packages
Temperature Range -40°C to +125°C
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 4.5µs |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 125 °C |
Dimensions | 4.9 x 3.9 x 1.5mm |
Minimum Operating Temperature | -40 °C |