Infineon IR2233PBF, MOSFET 6, 500 mA, 20V 28-Pin, PDIP

The image is for reference only, please refer to product details and specifications

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
865-5718
Mfr. Part No.:
IR2233PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

500 mA

Supply Voltage

20V

Pin Count

28

Package Type

PDIP

Number of Outputs

6

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

6

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Through Hole

COO (Country of Origin):
MY

MOSFET & IGBT Gate Drivers, Three-Phase, Infineon


A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


MOSFET & IGBT Drivers, Infineon (International Rectifier)