Infineon IR2233PBF, MOSFET 6, 500 mA, 20V 28-Pin, PDIP
- RS Stock No.:
- 145-8875
- Mfr. Part No.:
- IR2233PBF
- Manufacturer:
- Infineon
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-8875
- Mfr. Part No.:
- IR2233PBF
- Manufacturer:
- Infineon
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 500 mA | |
| Supply Voltage | 20V | |
| Pin Count | 28 | |
| Package Type | PDIP | |
| Number of Outputs | 6 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 6 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 500 mA | ||
Supply Voltage 20V | ||
Pin Count 28 | ||
Package Type PDIP | ||
Number of Outputs 6 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 6 | ||
Bridge Type Half Bridge | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Gate Drivers, Three-Phase, Infineon
A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
