- RS Stock No.:
- 848-3986
- Mfr. Part No.:
- HEB-ZA
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
- RS Stock No.:
- 848-3986
- Mfr. Part No.:
- HEB-ZA
- Manufacturer:
- Cooper Bussmann
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TRON In-Line Fuseholder
Professional range of Cooper Bussmann in-line fuseholders from the HEB series
Body Material - Thermoset
Specifications
Attribute | Value |
---|---|
Fuse Size | 13/32 x 1-1/2in |
Current Rating | 30A |
Voltage Rating | 600V |
Lead Wire Size | 12 AWG, 12 → 8 AWG |