- RS Stock No.:
- 622-1001
- Mfr. Part No.:
- 5SH5404
- Manufacturer:
- Siemens
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 622-1001
- Mfr. Part No.:
- 5SH5404
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
D01, D02 NEOZED screw adapters
For NEOZED fuse socket and MINIZED load switch
D02 adapters: for fitting D01 NEOZED fuse adapters from 2 A to 16 A, placed into D02 NEOZED sockets
D02 adapters: for fitting D01 NEOZED fuse adapters from 2 A to 16 A, placed into D02 NEOZED sockets
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Bottle Fuse Holder Component | Base |
Gauge Piece Colour | Brown |
Compatible Fuse Sizes | D02 |