- RS Stock No.:
- 202-9432
- Mfr. Part No.:
- LFR-1/2-D-MAXI-KB
- Manufacturer:
- Festo
On back order for despatch 04/06/2024, delivery within 4 working days
Added
Price Each
HK$6,050.71
Units | Per unit |
1 + | HK$6,050.71 |
- RS Stock No.:
- 202-9432
- Mfr. Part No.:
- LFR-1/2-D-MAXI-KB
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit LFR-1/2-D-MAXI-KB consisting of manual on/off valve, filter regulator and distributor module, with mounting brackets. It has manual condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Manufacturer Series | D |
Drain Type | Manual |
Filtration Size | 40µm |