Xilinx FPGA XC3SD1800A-4CSG484C, Spartan-3A 37440 Cells, 1800000 Gates, 266240bit, 37440 Blocks, 484-Pin LCS BGA
- RS Stock No.:
- 697-2875
- Mfr. Part No.:
- XC3SD1800A-4CSG484C
- Manufacturer:
- Xilinx
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 unit)*
HK$445.00
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | HK$445.00 |
| 5 - 19 | HK$435.00 |
| 20 - 49 | HK$430.00 |
| 50 - 99 | HK$425.00 |
| 100 + | HK$420.00 |
*price indicative
- RS Stock No.:
- 697-2875
- Mfr. Part No.:
- XC3SD1800A-4CSG484C
- Manufacturer:
- Xilinx
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-3A | |
| Number of Logic Gates | 1800000 | |
| Number of Logic Cells | 37440 | |
| Number of Logic Units | 37440 | |
| Dedicated DSP | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | LCS BGA | |
| Pin Count | 484 | |
| Number of RAM Bits | 266240bit | |
| Dimensions | 19 x 19 x 1.35mm | |
| Height | 1.35mm | |
| Length | 19mm | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Width | 19mm | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-3A | ||
Number of Logic Gates 1800000 | ||
Number of Logic Cells 37440 | ||
Number of Logic Units 37440 | ||
Dedicated DSP Yes | ||
Mounting Type Surface Mount | ||
Package Type LCS BGA | ||
Pin Count 484 | ||
Number of RAM Bits 266240bit | ||
Dimensions 19 x 19 x 1.35mm | ||
Height 1.35mm | ||
Length 19mm | ||
Minimum Operating Supply Voltage 1.14 V | ||
Width 19mm | ||
Maximum Operating Supply Voltage 1.26 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature 0 °C | ||
