- RS Stock No.:
- 335-5252
- Mfr. Part No.:
- 52806-0910
- Manufacturer:
- Molex
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each (In a Pack of 10)
HK$2.90
Units | Per unit | Per Pack* |
10 - 40 | HK$2.90 | HK$29.00 |
50 - 240 | HK$2.10 | HK$21.00 |
250 + | HK$1.75 | HK$17.50 |
*price indicative |
- RS Stock No.:
- 335-5252
- Mfr. Part No.:
- 52806-0910
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Contact Material | Phosphor Bronze |
Pitch | 2mm |
Mounting Type | Through Hole |
Gender | Female |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Solder |
Housing Material | PSU |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |