- RS Stock No.:
- 170-8846
- Mfr. Part No.:
- 62684-40110E9ALF
- Manufacturer:
- Amphenol FCI
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 170-8846
- Mfr. Part No.:
- 62684-40110E9ALF
- Manufacturer:
- Amphenol FCI
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OPU Series FPC/FFC Connectors
This range of OPU Series FPC/FFC 0.5 mm pitch SMT Connectors have a ZIF design with sliding actuators. The OPU Series FPC/FFC 0.5 mm pitch SMT Connector accommodates 0.3 mm thick cable.
Manufacturers Part Number Key:
62684-401100ALF: Lower Contact on 48.4 mm wide Reel
62684-40110E9ALF: Lower Contact on 50.4 mm wide Reel
62684-40210E9ALF: Upper Contact on 50.4 mm wide Reel
62684-40110E9ALF: Lower Contact on 50.4 mm wide Reel
62684-40210E9ALF: Upper Contact on 50.4 mm wide Reel
0.5mm FPC - FCI
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Male |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | OPU |
Number of Rows | 1 |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |