Osram ST 151 (HK), Glow Lighting Starter, 4 to 22 W, 220 to 240 V, 40.3 mm length , 21.5mm Diameter
- RS Stock No.:
- 729-9106
- Mfr. Part No.:
- ST 151 (HK)
- Manufacturer:
- Osram
Available for back order.
Price Each (In a Pack of 100)
HK$104.04
Units | Per unit | Per Pack* |
---|---|---|
100 + | HK$104.04 | HK$10,404.00 |
*price indicative
- RS Stock No.:
- 729-9106
- Mfr. Part No.:
- ST 151 (HK)
- Manufacturer:
- Osram
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Type | Glow |
Wattage | 4 to 22 W |
Voltage Rating | 220 to 240 V |
Length | 40.3 mm |
Diameter | 21.5mm |