- RS Stock No.:
- 188-9183
- Mfr. Part No.:
- 72.B1.0.000.1000
- Manufacturer:
- Finder
- RS Stock No.:
- 188-9183
- Mfr. Part No.:
- 72.B1.0.000.1000
- Manufacturer:
- Finder
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Level control (Emptying or Filling) for conductive liquids.
Sensitivity fixed or adjustable (5…150kΩ)
35mm rail mount
Applications
Automatic car-washes
Bottling plant
Building automation
Confectionary machines
35mm rail mount
Applications
Automatic car-washes
Bottling plant
Building automation
Confectionary machines
Specifications
Attribute | Value |
---|---|
For Use With | Fluid Level Regulation |
Device Type | Float |
Body Material | Polypropylene |
Cable Length | 10m |
Maximum Operating Temperature | +50 (Liquid)°C |
Maximum AC Voltage | 250V |
Maximum Current | 10 A |
Series | 72 |
Current Rating | 10 A |
Standards Met | CE, EAC |