- RS Stock No.:
- 806-3093
- Mfr. Part No.:
- MC10H131FNR2G
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 806-3093
- Mfr. Part No.:
- MC10H131FNR2G
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | D Type |
Input Type | High/Low |
Output Type | High/Low |
Triggering Type | Positive Edge |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 20 |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 1.8ns |
Dimensions | 10.03 x 10.03 x 3.69mm |
Maximum Operating Supply Voltage | -5.46 V |
Minimum Operating Supply Voltage | -4.94 V |
Width | 10.03mm |
Height | 3.69mm |
Minimum Operating Temperature | 0 °C |
Length | 10.03mm |
Maximum Operating Temperature | +75 °C |