- RS Stock No.:
- 539-8532
- Mfr. Part No.:
- TC74AC74P(F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 539-8532
- Mfr. Part No.:
- TC74AC74P(F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74AC Series 1, Toshiba
Process: CMOS
Mains voltage: 2 to 5.5 V
Mains voltage: 2 to 5.5 V
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 13.9 ns @ 3.3 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 19.25 x 6.4 x 3.5mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Height | 3.5mm |
Propagation Delay Test Condition | 50pF |
Length | 19.25mm |
Width | 6.4mm |
Maximum Operating Temperature | +85 °C |