- RS Stock No.:
- 166-3102
- Mfr. Part No.:
- MM74HC175MX
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 166-3102
- Mfr. Part No.:
- MM74HC175MX
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Set/Reset | Reset |
Number of Elements per Chip | 4 |
Maximum Propagation Delay Time @ Maximum CL | 190 ns @ 50 pF |
Dimensions | 10 x 3.98 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1.5mm |
Minimum Operating Supply Voltage | 2 V |
Width | 3.98mm |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |