- RS Stock No.:
- 162-7318
- Mfr. Part No.:
- SN74AHCT16374DL
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 162-7318
- Mfr. Part No.:
- SN74AHCT16374DL
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74AHCT Family, Texas Instruments
Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | AHCT |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Number of Elements per Chip | 16 |
Maximum Propagation Delay Time @ Maximum CL | 10.4 ns @ 5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 15.88 x 7.49 x 2.59mm |
Width | 7.49mm |
Minimum Operating Supply Voltage | 4.5 V |
Height | 2.59mm |
Length | 15.88mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |