- RS Stock No.:
- 273-5375
- Mfr. Part No.:
- S25FL128LAGNFM010
- Manufacturer:
- Infineon
Available for back order.
Added
Price Each (In a Tray of 490)
HK$43.724
Units | Per unit | Per Tray* |
490 + | HK$43.724 | HK$21,424.76 |
*price indicative |
- RS Stock No.:
- 273-5375
- Mfr. Part No.:
- S25FL128LAGNFM010
- Manufacturer:
- Infineon
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It provides an ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are ideal for code shadowing to RAM, executing code directly and storing reprogrammable data.
Pb free package
Double data rate option
Quad peripheral interface option
Minimum 20 year data retention
Clock polarity and phase modes 0 and 3
Minimum 100000 program and erase cycles
Double data rate option
Quad peripheral interface option
Minimum 20 year data retention
Clock polarity and phase modes 0 and 3
Minimum 100000 program and erase cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Size | 128Mbit |
Interface Type | SPI |
Package Type | SOIC, WSON |
Pin Count | 8 |
Organisation | 16 MB |
Cell Type | NOR |