- RS Stock No.:
- 197-1037
- Mfr. Part No.:
- 3842536736
- Manufacturer:
- Bosch Rexroth
- RS Stock No.:
- 197-1037
- Mfr. Part No.:
- 3842536736
- Manufacturer:
- Bosch Rexroth
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Bosch Rexroth caster wheels or rollers are specially designed to be gentle on floors. The mounting flange makes this caster particularly suitable for the shop floor. These wheels or rollers prove ideal for movable machine frames or oversized workstations. The mounting plate allows the casters to be fitted to a wide variety of aluminium profiles.
Maximum payload for each caster is 3000N (675lbs)
Available in three types:
Swivelling, with lock
Swivelling, without lock
Fixed
Available in three types:
Swivelling, with lock
Swivelling, without lock
Fixed
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Plastic |