Examination Couch 670mm 1.83m 600mm
- RS Stock No.:
- 181-1501
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
HK$3,073.70
FREE delivery for orders over HK$250.00
In Stock
- Plus 3 unit(s) shipping from 10 November 2025
- Plus 999,999,996 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | HK$3,073.70 |
| 5 + | HK$2,529.70 |
*price indicative
- RS Stock No.:
- 181-1501
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Equipment Type | Examination Couch | |
| Height | 670mm | |
| Colour | Black, Silver | |
| Length | 1.83m | |
| Width | 600mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Equipment Type Examination Couch | ||
Height 670mm | ||
Colour Black, Silver | ||
Length 1.83m | ||
Width 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO First Aid Examination Couch
This First Aid Examination Couch from our own RS PRO brand is ideal for any first aid room providing comfort for the patient. The Examination Couch is designed to provide easier first aid help. It has a strong and stable couch frame construction with a fixed height of 77cm and an attractive white poxy coat. The high quality padded vinyl upholstery is available in black only. The Examination Couch comes with a built-in couch roll dispenser which is essential in maintaining the couch clean and hygienic for patients.
Features and Benefits
• Tilting head section for patients comfort
• Built-in couch roll dispenser
• Epoxy coated square steel frame
• High quality padded vinyl upholstery
• Easy to clean and maintain
• Maximum load up to 150kg
• Built-in couch roll dispenser
• Epoxy coated square steel frame
• High quality padded vinyl upholstery
• Easy to clean and maintain
• Maximum load up to 150kg
What are Epoxy materials?
Epoxy materials are two-component polymers consisting of the polymer itself and the accelerator as the second component.
Applications
• GP/Doctors
• Hospitals
• First Aid Rooms
• Hospitals
• First Aid Rooms
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Festo Rod Linear Actuator 500kg 8022596
- Eaton 1152 Series RAL 7035 Sheet Steel Base Plate 105mm W, 670mm L for Use with Control Centres XVTL
- Bosch Rexroth 4 Drawer 670mm x 401mm x 600mm, Grey
- Power Tools, Soldering & Welding
- Material Lifting & Loading Equipment
- Castor Wheels
- Tripod, Tractel 200368
- Tripod, Tractel 273779
