- RS Stock No.:
- 181-1500
- Manufacturer:
- RS PRO
2 In stock for delivery within 3 working days
Added
Price Each
HK$1,770.80
Units | Per unit |
1 - 4 | HK$1,770.80 |
5 + | HK$1,682.30 |
- RS Stock No.:
- 181-1500
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Transit Chair is designed to be pushed by an attendant and is very lightweight. The Transit Chair folds down to a very compact size, being ideal for First Aid rooms, ambulances, retail, industrial and general work place environments. The chair folds flat for ease of storage. The chair features washable upholstery to be able to be used for a long time without having to purchase a new one. The safety strap ensures that the patient is safely secured while being transported.
Excellent value transit chair for casualty handling
Lightweight foldable transit chair ideal for First Aid rooms, ambulances, retail, industrial and general work place environments
Folds flat for ease of storage
Plastic coated steel construction
Non-marking wheels
Lightweight foldable transit chair ideal for First Aid rooms, ambulances, retail, industrial and general work place environments
Folds flat for ease of storage
Plastic coated steel construction
Non-marking wheels
Specifications
Attribute | Value |
---|---|
Equipment Type | Transit Chair |
Height | 830 mm |
Colour | Blue |
Length | 920mm |
Width | 460mm |