Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Air Preparation
Filter Regulator Lubricators
Pneumatics & Hydraulics
Pneumatic Air Preparation
Filter Regulator Lubricators
Festo G 1/4 FRL, Manual Drain, 40μm Filtration Size
RS Stock No.:
202-3014
Mfr. Part No.:
LFR-1/4-DB-7-MINI-KB
Manufacturer:
Festo
View this category
Discontinued product
RS Stock No.:
202-3014
Mfr. Part No.:
LFR-1/4-DB-7-MINI-KB
Manufacturer:
Festo
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - LFR-1/4-DB-7-MINI-KB
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
The Festo separator has no corrosion stress and used steel material for snap ring and brass type of plug.
Used FPM seal material
Attribute
Value
Port Connection
G 1/4
Drain Type
Manual
Manufacturer Series
LFR
Filtration Size
40µm