EPCOS B32529 Polyester Film Capacitor, 250V dc, ±5%, 33nF, Through Hole
- RS Stock No.:
- 896-1376
- Mfr. Part No.:
- B32529C3333J000
- Manufacturer:
- EPCOS
3025 In stock for delivery within 3 working days
Price Each (In a Pack of 25)
HK$1.669
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | HK$1.669 | HK$41.725 |
250 - 975 | HK$1.602 | HK$40.05 |
1000 - 1975 | HK$1.535 | HK$38.375 |
2000 + | HK$1.502 | HK$37.55 |
*price indicative
- RS Stock No.:
- 896-1376
- Mfr. Part No.:
- B32529C3333J000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 3mm |
Height | 6.5mm |
Dimensions | 7.3 x 3 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 30 % @ 100 kHz |
Lead Diameter | 0.5mm |